
AC0805JR-7W33KL | |
|---|---|
DigiKey Part Number | 13-AC0805JR-7W33KLTR-ND - Tape & Reel (TR) 13-AC0805JR-7W33KLCT-ND - Cut Tape (CT) 13-AC0805JR-7W33KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-7W33KL |
Description | RES 33K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05000 | € 0,50 |
| 25 | € 0,03880 | € 0,97 |
| 50 | € 0,03220 | € 1,61 |
| 100 | € 0,02690 | € 2,69 |
| 250 | € 0,02188 | € 5,47 |
| 500 | € 0,01896 | € 9,48 |
| 1 000 | € 0,01666 | € 16,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01226 | € 61,30 |
| 10 000 | € 0,01125 | € 112,50 |
| 15 000 | € 0,01076 | € 161,40 |
| 25 000 | € 0,01023 | € 255,75 |
| 35 000 | € 0,00993 | € 347,55 |
| 50 000 | € 0,00965 | € 482,50 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

