
AC0805JR-07390KL | |
|---|---|
DigiKey Part Number | 13-AC0805JR-07390KLTR-ND - Tape & Reel (TR) 13-AC0805JR-07390KLCT-ND - Cut Tape (CT) 13-AC0805JR-07390KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-07390KL |
Description | RES SMD 390K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-07390KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02900 | € 0,29 |
| 25 | € 0,02160 | € 0,54 |
| 50 | € 0,01760 | € 0,88 |
| 100 | € 0,01440 | € 1,44 |
| 250 | € 0,01132 | € 2,83 |
| 500 | € 0,00956 | € 4,78 |
| 1 000 | € 0,00818 | € 8,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00566 | € 28,30 |
| 10 000 | € 0,00507 | € 50,70 |
| 15 000 | € 0,00478 | € 71,70 |
| 25 000 | € 0,00447 | € 111,75 |
| 35 000 | € 0,00429 | € 150,15 |
| 50 000 | € 0,00412 | € 206,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

