
AC0603JRNPO9BN101 | |
|---|---|
DigiKey Part Number | 311-3089-2-ND - Tape & Reel (TR) 311-3089-1-ND - Cut Tape (CT) 311-3089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04600 | € 0,46 |
| 50 | € 0,03140 | € 1,57 |
| 100 | € 0,02700 | € 2,70 |
| 500 | € 0,01974 | € 9,87 |
| 1 000 | € 0,01751 | € 17,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01350 | € 54,00 |
| 8 000 | € 0,01232 | € 98,56 |
| 12 000 | € 0,01173 | € 140,76 |
| 20 000 | € 0,01108 | € 221,60 |
| 28 000 | € 0,01070 | € 299,60 |
| 40 000 | € 0,01033 | € 413,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

