
AC0603JR-07240KL | |
|---|---|
DigiKey Part Number | 13-AC0603JR-07240KLTR-ND - Tape & Reel (TR) 13-AC0603JR-07240KLCT-ND - Cut Tape (CT) 13-AC0603JR-07240KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-07240KL |
Description | RES SMD 240K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-07240KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02100 | € 0,21 |
| 25 | € 0,01560 | € 0,39 |
| 50 | € 0,01240 | € 0,62 |
| 100 | € 0,01010 | € 1,01 |
| 250 | € 0,00780 | € 1,95 |
| 500 | € 0,00652 | € 3,26 |
| 1 000 | € 0,00549 | € 5,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00367 | € 18,35 |
| 10 000 | € 0,00323 | € 32,30 |
| 15 000 | € 0,00302 | € 45,30 |
| 25 000 | € 0,00279 | € 69,75 |
| 35 000 | € 0,00266 | € 93,10 |
| 50 000 | € 0,00254 | € 127,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

