4.02 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-074R02L

DigiKey Part Number
13-AC0402FR-074R02LTR-ND - Tape & Reel (TR)
13-AC0402FR-074R02LCT-ND - Cut Tape (CT)
13-AC0402FR-074R02LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-074R02L
Description
RES SMD 4.02 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.02 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-074R02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 454
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02400€ 0,24
25€ 0,01720€ 0,43
50€ 0,01420€ 0,71
100€ 0,01150€ 1,15
250€ 0,00892€ 2,23
500€ 0,00746€ 3,73
1 000€ 0,00632€ 6,32
5 000€ 0,00454€ 22,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00379€ 37,90
20 000€ 0,00341€ 68,20
30 000€ 0,00322€ 96,60
50 000€ 0,00302€ 151,00
70 000€ 0,00290€ 203,00
100 000€ 0,00279€ 279,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760