68.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-0768R1L

DigiKey Part Number
YAG5233TR-ND - Tape & Reel (TR)
YAG5233CT-ND - Cut Tape (CT)
YAG5233DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-0768R1L
Description
RES SMD 68.1 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-0768R1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Power (Watts)
Height - Seated (Max)
0.010" (0.26mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-0768R1LYAGEO12 500YAG2350CT-ND€ 0,08000Upgrade
CRCW020168R1FNEDVishay Dale10 110541-CRCW020168R1FNEDCT-ND€ 0,08000Direct
RK73H1HTTC68R1FKOA Speer Electronics, Inc.17 0072019-RK73H1HTTC68R1FCT-ND€ 0,08000Direct
RMCF0201FT68R1Stackpole Electronics Inc10 267738-RMCF0201FT68R1CT-ND€ 0,08000Direct
ERJ-1GNF68R1CPanasonic Industry22 913P123133CT-ND€ 0,08000Upgrade
In-Stock: 375
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03700€ 0,37
25€ 0,02800€ 0,70
50€ 0,02280€ 1,14
100€ 0,01900€ 1,90
250€ 0,01508€ 3,77
500€ 0,01290€ 6,45
1 000€ 0,01117€ 11,17
5 000€ 0,00843€ 42,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00720€ 72,00
20 000€ 0,00660€ 132,00
30 000€ 0,00631€ 189,30
50 000€ 0,00600€ 300,00
70 000€ 0,00582€ 407,40
100 000€ 0,00565€ 565,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760