Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA0603FR-132KL | |
|---|---|
DigiKey Part Number | 13-AA0603FR-132KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA0603FR-132KL |
Description | RES 2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA0603FR-072KL | YAGEO | 0 | AA0603FR-072KL-ND | € 0,01197 | Parametric Equivalent |
| ASC0603-2KF1 | Riedon products by Bourns | 5 950 | 696-ASC0603-2KF1CT-ND | € 0,14000 | Parametric Equivalent |
| RK73H1JRTTD2001D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H1JRTTD2001DCT-ND | € 0,02932 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00921 | € 184,20 |
| Unit Price without VAT: | € 0,00921 |
|---|---|
| Unit Price with VAT: | € 0,01124 |




