MFR Recommended

XS1-L4A-64-TQ48-I4 | |
|---|---|
DigiKey Part Number | XS1-L4A-64-TQ48-I4-ND |
Manufacturer | |
Manufacturer Product Number | XS1-L4A-64-TQ48-I4 |
Description | IC MCU 32BIT 64KB SRAM 48TQFP |
Customer Reference | |
Detailed Description | XCore XS1 Microcontroller IC 32-Bit Quad-Core 400MIPS 64KB (16K x 32) SRAM 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Number of I/O 28 |
Mfr | Program Memory Size |
Series | Program Memory Type SRAM |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 0.95V ~ 3.6V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor XCore | Mounting Type Surface Mount |
Core Size | Supplier Device Package 48-TQFP (7x7) |
Speed 400MIPS | Package / Case 48-TQFP Exposed Pad |
Connectivity Configurable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XU316-1024-QF60B-I24 | XMOS | 4 | 880-XU316-1024-QF60B-I24-ND | € 18,09000 | MFR Recommended |


