
XL-DZ504SYGSURD/2 | |
|---|---|
DigiKey Part Number | 5962-XL-DZ504SYGSURD/2-ND |
Manufacturer | |
Manufacturer Product Number | XL-DZ504SYGSURD/2 |
Description | LED CBI 5MM YLW-GRN,RED 2 |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red Diffused, Red 2V Green, 2V Red 20mA Green, 20mA Red Round with Domed Top 2.40mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 90mcd Green, 130mcd Red |
Manufacturer XINGLIGHT | Viewing Angle 50° |
Packaging Bag | Lens Type Diffused, Red |
Part Status Active | Lens Style Round with Domed Top |
Color Green, Red | Lens Size 2.40mm Dia |
Wavelength - Peak 570nm, 625nm | Voltage Rating 2V Green, 2V Red |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
Current 20mA Green, 20mA Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,31871 | € 318,71 |
| 2 000 | € 0,30278 | € 605,56 |
| 3 000 | € 0,28764 | € 862,92 |
| 4 000 | € 0,27326 | € 1 093,04 |
| 5 000 | € 0,25959 | € 1 297,95 |
| Unit Price without VAT: | € 0,31871 |
|---|---|
| Unit Price with VAT: | € 0,38883 |

