
XL-7060HIR-T6A3 | |
|---|---|
DigiKey Part Number | 5962-XL-7060HIR-T6A3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-7060HIR-T6A3 |
Description | IR EMITTER 840-870NM 7060 SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 1.9V 1A 230mW/sr @ 1A 120° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Wavelength 855nm |
Manufacturer XINGLIGHT | Voltage - Forward (Vf) (Typ) 1.9V |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case 2-SMD, Gull Wing |
Radiant Intensity (Ie) Min @ If 230mW/sr @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,69980 | € 3 399,60 |
| 4 000 | € 1,61481 | € 6 459,24 |
| 6 000 | € 1,53407 | € 9 204,42 |
| 8 000 | € 1,45737 | € 11 658,96 |
| 10 000 | € 1,38450 | € 13 845,00 |
| Unit Price without VAT: | € 1,69980 |
|---|---|
| Unit Price with VAT: | € 2,07376 |

