
Category | Lens Size 1.80mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Viewing Angle 20° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 465nm |
Lens Transparency Diffused | Package / Case 2-SMD, Gull Wing |
Millicandela Rating | Size / Dimension 2.10mm L x 2.30mm W |
Lens Style Round with Domed Top | Height (Max) 2.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14873 | € 148,73 |
| 2 000 | € 0,14130 | € 282,60 |
| 3 000 | € 0,13423 | € 402,69 |
| 4 000 | € 0,12752 | € 510,08 |
| 5 000 | € 0,12114 | € 605,70 |
| Unit Price without VAT: | € 0,14873 |
|---|---|
| Unit Price with VAT: | € 0,18145 |

