



885012009024 | |
|---|---|
DigiKey Part Number | 732-7611-2-ND - Tape & Reel (TR) 732-7611-1-ND - Cut Tape (CT) 732-7611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012009024 |
Description | CAP CER 0.015UF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012009024 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,35000 | € 3,50 |
| 50 | € 0,26540 | € 13,27 |
| 100 | € 0,23940 | € 23,94 |
| 500 | € 0,19558 | € 97,79 |
| 1 000 | € 0,18205 | € 182,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16533 | € 495,99 |
| 6 000 | € 0,15715 | € 942,90 |
| 9 000 | € 0,15306 | € 1 377,54 |
| 15 000 | € 0,14851 | € 2 227,65 |
| 21 000 | € 0,14586 | € 3 063,06 |
| 30 000 | € 0,14330 | € 4 299,00 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |


