
74437636355602 | |
|---|---|
DigiKey Part Number | 732-74437636355602-ND |
Manufacturer | |
Manufacturer Product Number | 74437636355602 |
Description | FIXED IND 56UH 32.8A 3.19 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Wirewound Inductor 32.8 A 3.19mOhm Radial |
Datasheet | Datasheet |
EDA/CAD Models | 74437636355602 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.19mOhm |
Series | Frequency - Self Resonant 7.41MHz |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial |
Inductance | Supplier Device Package Radial |
Tolerance ±20% | Size / Dimension 1.417" L x 1.406" W (36.00mm x 35.70mm) |
Current Rating (Amps) | Height - Seated (Max) 1.346" (34.20mm) |
Current - Saturation (Isat) 36.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,08000 | € 22,08 |
| 6 | € 18,56167 | € 111,37 |
| 30 | € 16,17367 | € 485,21 |
| 60 | € 14,39750 | € 863,85 |
| 120 | € 13,87458 | € 1 664,95 |
| Unit Price without VAT: | € 22,08000 |
|---|---|
| Unit Price with VAT: | € 26,93760 |

