



74404064101 | |
|---|---|
DigiKey Part Number | 732-5550-2-ND - Tape & Reel (TR) 732-5550-1-ND - Cut Tape (CT) 732-5550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404064101 |
Description | FIXED IND 100UH 800MA 433MOHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1 A 433mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404064101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 433mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6045 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,04000 | € 1,04 |
| 50 | € 0,94840 | € 47,42 |
| 250 | € 0,86628 | € 216,57 |
| 500 | € 0,80496 | € 402,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,57523 | € 862,85 |
| Unit Price without VAT: | € 1,04000 |
|---|---|
| Unit Price with VAT: | € 1,26880 |


