
69983075 | |
|---|---|
DigiKey Part Number | 2582-69983075-ND |
Manufacturer | |
Manufacturer Product Number | 69983075 |
Description | COMPLETE UNIT YELLOW LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Yellow LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | 69983075 Models |
Category | Light Color Yellow |
Manufacturer WERMA USA Inc. | Function - Lighting Steady |
Series | Function - Audible Pulse |
Packaging Box | Voltage - Supply 24VAC/DC |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 86,98500 | € 173,97 |
| Unit Price without VAT: | € 86,98500 |
|---|---|
| Unit Price with VAT: | € 106,12170 |

