
0338100000 | |
|---|---|
DigiKey Part Number | 0338100000-ND |
Manufacturer | |
Manufacturer Product Number | 0338100000 |
Description | JUMPER TERM BLK 10POS LINK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Jumper Link |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer Weidmüller | Pitch 0.236" (6.00mm) |
Series | Style Jumper Link |
Packaging Bulk | For Use With/Related Products SAK Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,65000 | € 2,65 |
| 20 | € 2,14200 | € 42,84 |
| 40 | € 2,04000 | € 81,60 |
| 60 | € 1,98233 | € 118,94 |
| 100 | € 1,91210 | € 191,21 |
| 260 | € 1,78742 | € 464,73 |
| 500 | € 1,70680 | € 853,40 |
| 1 000 | € 1,62537 | € 1 625,37 |
| 2 500 | € 1,52369 | € 3 809,22 |
| Unit Price without VAT: | € 2,65000 |
|---|---|
| Unit Price with VAT: | € 3,23300 |

