
9204930000 | ||
---|---|---|
Digi-Key Part Number | 9204930000-ND | |
Manufacturer | ||
Manufacturer Product Number | 9204930000 | |
Description | SHEET HOLES KOS-PG9 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Knockout, Hole Punch Sheet Metal | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Weidmüller | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Tool Type | Knockout, Hole Punch | |
For Use With/Related Products | Sheet Metal | |
Weight | 0.124 lb (56.25 g) |
Resource Type | Link |
---|---|
Datasheets | Cutting Tools |
HTML Datasheet | Cutting Tools |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.8000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | € 56,22000 | € 56,22 |
Attribute | Description |
---|---|
Other Names | KOS-PG9 |
Standard Package | 1 |