
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Box | |
Product Status | Active | |
Cable Connectors | zQSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 32 AWG | |
Current - Max/Contact | 30 mA | |
Frequency - Max | 28Gbps | |
Operating Temperature | - |
Resource Type | Link |
---|---|
Datasheets | 1002971002 Datasheet |
HTML Datasheet | 1002971002 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8544.42.9000 |
Attribute | Description |
---|---|
Other Names | 2266-100297-1002 |
Standard Package | 1 |