
WW10PR100FTL | |
|---|---|
DigiKey Part Number | 1292-WW10PR100FTLTR-ND - Tape & Reel (TR) 1292-WW10PR100FTLCT-ND - Cut Tape (CT) 1292-WW10PR100FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WW10PR100FTL |
Description | RES 0.1 OHM 1% 2/3W 1210 |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,11100 | € 1,11 |
| 25 | € 0,08960 | € 2,24 |
| 50 | € 0,07660 | € 3,83 |
| 100 | € 0,06670 | € 6,67 |
| 250 | € 0,05656 | € 14,14 |
| 500 | € 0,05078 | € 25,39 |
| 1 000 | € 0,04617 | € 46,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03879 | € 193,95 |
| 10 000 | € 0,03665 | € 366,50 |
| 15 000 | € 0,03560 | € 534,00 |
| 25 000 | € 0,03447 | € 861,75 |
| 35 000 | € 0,03382 | € 1 183,70 |
| 50 000 | € 0,03320 | € 1 660,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

