
890414028005CS | |
|---|---|
DigiKey Part Number | 732-890414028005CS-ND |
Manufacturer | |
Manufacturer Product Number | 890414028005CS |
Description | CAP FILM 3.3UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890414028005CS Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 0.591" W (41.00mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 1.157" (29.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,28000 | € 4,28 |
| 10 | € 3,92700 | € 39,27 |
| 50 | € 3,56960 | € 178,48 |
| 100 | € 3,21260 | € 321,26 |
| 500 | € 2,94490 | € 1 472,45 |
| 1 000 | € 2,67719 | € 2 677,19 |
| Unit Price without VAT: | € 4,28000 |
|---|---|
| Unit Price with VAT: | € 5,22160 |

