


885342207013 | |
|---|---|
DigiKey Part Number | 732-12159-2-ND - Tape & Reel (TR) 732-12159-1-ND - Cut Tape (CT) 732-12159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342207013 |
Description | CAP CER 1000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342207013 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06900 | € 0,69 |
| 50 | € 0,04840 | € 2,42 |
| 100 | € 0,04210 | € 4,21 |
| 500 | € 0,03150 | € 15,75 |
| 1 000 | € 0,02821 | € 28,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02331 | € 93,24 |
| 8 000 | € 0,02150 | € 172,00 |
| 12 000 | € 0,02059 | € 247,08 |
| 20 000 | € 0,01958 | € 391,60 |
| 28 000 | € 0,01899 | € 531,72 |
| 40 000 | € 0,01843 | € 737,20 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |


