
875585844001 | |
|---|---|
DigiKey Part Number | 732-875585844001TR-ND - Tape & Reel (TR) 732-875585844001CT-ND - Cut Tape (CT) 732-875585844001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875585844001 |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 875585844001 Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 70 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 120mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,80000 | € 1,80 |
| 50 | € 1,45640 | € 72,82 |
| 250 | € 1,21652 | € 304,13 |
| 500 | € 1,03660 | € 518,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,88874 | € 888,74 |
| Unit Price without VAT: | € 1,80000 |
|---|---|
| Unit Price with VAT: | € 2,19600 |

