VPILINKDESIGNER, LDE-12-NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VPILINKDESIGNER, LDE-12-NL
VPILINKDESIGNER, LDE-12-NL

VPILINKDESIGNER, LDE-12-NL

Digi-Key Part Number
4229-VPILINKDESIGNER,LDE-12-NL-ND
Manufacturer
Manufacturer Product Number
VPILINKDESIGNER, LDE-12-NL
Description
NODE LOCKED LICENSE
Detailed Description
Integrated Development Environment (IDE) 1 Year 1 User VPIphotonics Software (Interoperable with 3rd Party Softwares) Photonics Automation Design Tools Electronically Delivered
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
VPIphotonics
Series
*
Package
Bulk
Product Status
Active
Type
Integrated Development Environment (IDE)
Applications
Photonics Automation Design Tools
Edition
-
License Length
1 Year
License - User Details
1 User
Operating System
Windows
For Use With/Related Products
VPIphotonics Software (Interoperable with 3rd Party Softwares)
Media Delivery Type
Electronically Delivered
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
REACH StatusVendor Undefined
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€ 3.921,60000€ 3.921,60
Additional Resources
AttributeDescription
Other Names4229-VPILINKDESIGNER,LDE-12-NL
Standard Package1