Y169025R0000T9L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 43,32640
Datasheet
25 Ohms ±0.01% 8W Through Hole Resistor TO-220-4 Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y169025R0000T9L

DigiKey Part Number
804-1086-ND
Manufacturer
Manufacturer Product Number
Y169025R0000T9L
Description
RES 25 OHM 8W 0.01% TO220-4
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
25 Ohms ±0.01% 8W Through Hole Resistor TO-220-4 Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y169025R0000T9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
TO-220
Resistance
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Tolerance
Height - Seated (Max)
0.845" (21.46mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y169025R0000T0LVPG Foil Resistors0Y169025R0000T0L-ND€ 43,32640Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 50,77000€ 50,77
10€ 37,15000€ 371,50
25€ 33,47360€ 836,84
50€ 31,17480€ 1 558,74
100€ 29,22220€ 2 922,22
250€ 27,08532€ 6 771,33
Manufacturers Standard Package
Unit Price without VAT:€ 50,77000
Unit Price with VAT:€ 61,93940