
Y162875K0000T9W | |
|---|---|
DigiKey Part Number | 804-Y162875K0000T9W-ND |
Manufacturer | |
Manufacturer Product Number | Y162875K0000T9W |
Description | VSMP2512 75K0000 TCR0.2 0.01% S |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.01% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 21,23700 | € 1 061,85 |
| Unit Price without VAT: | € 21,23700 |
|---|---|
| Unit Price with VAT: | € 25,90914 |

