Y16265K00000T9R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 11,74600
Datasheet
5 kOhms ±0.01% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16265K00000T9R

DigiKey Part Number
804-Y16265K00000T9R-ND
Manufacturer
Manufacturer Product Number
Y16265K00000T9R
Description
VSMP1506 5K0000 TCR0.2 0.01% S T
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.01% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.150" L x 0.062" W (3.81mm x 1.57mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y16265K00000T0RVPG Foil Resistors0804-Y16265K00000T0R-ND€ 11,74600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 11,74600€ 1 174,60
Manufacturers Standard Package
Unit Price without VAT:€ 11,74600
Unit Price with VAT:€ 14,33012