Parametric Equivalent
Parametric Equivalent

Y0013900K000T0L | |
|---|---|
DigiKey Part Number | Y0013900K000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0013900K000T0L |
Description | RES 900K OHM 1W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 900 kOhms ±0.01% 1W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0013900K000T0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.200" L x 0.260" W (30.48mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0013900K000T9L | VPG Foil Resistors | 0 | Y0013900K000T9L-ND | € 71,62880 | Parametric Equivalent |
| Y0013900K000V9L | VPG Foil Resistors | 0 | Y0013900K000V9L-ND | € 100,15640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 71,62880 | € 1 790,72 |
| Unit Price without VAT: | € 71,62880 |
|---|---|
| Unit Price with VAT: | € 87,38714 |

