
RBHJR0130DL | |
|---|---|
DigiKey Part Number | 804-RBHJR0130DLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBHJR0130DL |
Description | RBHJR0130DL 25 PPM REELED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 mOhms ±0.5% 1.5W Chip Resistor Nonstandard Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 155°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.295" L x 0.236" W (7.50mm x 6.00mm) |
Tolerance | Height - Seated (Max) 0.059" (1.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 9,60334 | € 9 603,34 |
| Unit Price without VAT: | € 9,60334 |
|---|---|
| Unit Price with VAT: | € 11,71607 |

