
MAX98K800B | |
|---|---|
DigiKey Part Number | MAX98K800B-ND |
Manufacturer | |
Manufacturer Product Number | MAX98K800B |
Description | RES 98.8K OHM 0.1% 0.3W RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 98.8 kOhms ±0.1% 0.3W Through Hole Resistor Radial Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.311" L x 0.110" W (7.90mm x 2.80mm) |
Resistance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 14,48800 | € 289,76 |
| Unit Price without VAT: | € 14,48800 |
|---|---|
| Unit Price with VAT: | € 17,67536 |

