LED Panel Indicator 60° 28V 20mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-0-2702-9923-I

DigiKey Part Number
28-CD-0-2702-9923-I-ND
Manufacturer
Manufacturer Product Number
CD-0-2702-9923-I
Description
PMI DIA .236" (6MM) RED 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 60° 28V 20mA PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
Visual Communications Company - VCC
Panel Cutout Dimensions
0.236" (6.00mm)
Series
Lens Style
Round with Domed Top
Packaging
Bag
Millicandela Rating
299mcd
Part Status
Active
Wavelength - Peak
660nm
Type
LED
Viewing Angle
60°
Lens Color
Red
Termination Style
PC Pin
Ratings
DC
Ingress Protection
IP67
Voltage
28V
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
100€ 6,30570€ 630,57
Manufacturers Standard Package
Unit Price without VAT:€ 6,30570
Unit Price with VAT:€ 7,69295