LED Panel Indicator 60° 28V 20mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-0-2701-9923-I

DigiKey Part Number
28-CD-0-2701-9923-I-ND
Manufacturer
Manufacturer Product Number
CD-0-2701-9923-I
Description
PMI DIA .236" (6MM) YELLOW 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 60° 28V 20mA PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
Visual Communications Company - VCC
Panel Cutout Dimensions
0.236" (6.00mm)
Series
Lens Style
Round with Domed Top
Packaging
Bag
Millicandela Rating
219mcd
Part Status
Active
Wavelength - Peak
590nm
Type
LED
Viewing Angle
60°
Lens Color
Yellow
Termination Style
PC Pin
Ratings
DC
Ingress Protection
IP67
Voltage
28V
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 10,14000€ 10,14
10€ 7,83700€ 78,37
100€ 6,49490€ 649,49
500€ 5,91130€ 2 955,65
1 000€ 5,72204€ 5 722,04
Manufacturers Standard Package
Unit Price without VAT:€ 10,14000
Unit Price with VAT:€ 12,37080