
WR506170A2202J5100 | |
|---|---|
DigiKey Part Number | 749-WR506170A2202J5100CT-ND - Cut Tape (CT) 749-WR506170A2202J5100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WR506170A2202J5100 |
Description | RES 22K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 3W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.650" L (6.00mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,65200 | € 6,52 |
| 25 | € 0,55840 | € 13,96 |
| 50 | € 0,49920 | € 24,96 |
| 100 | € 0,44930 | € 44,93 |
| 250 | € 0,39436 | € 98,59 |
| 500 | € 0,36002 | € 180,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,33082 | € 330,82 |
| 2 000 | € 0,30603 | € 612,06 |
| 3 000 | € 0,29329 | € 879,87 |
| 5 000 | € 0,27888 | € 1 394,40 |
| 7 000 | € 0,27029 | € 1 892,03 |
| 10 000 | € 0,26190 | € 2 619,00 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

