



SMM02040C5102FB300 | |
|---|---|
DigiKey Part Number | 749-1321-2-ND - Tape & Reel (TR) 749-1321-1-ND - Cut Tape (CT) 749-1321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C5102FB300 |
Description | RES 51K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C5102FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08500 | € 0,85 |
| 25 | € 0,07120 | € 1,78 |
| 50 | € 0,06280 | € 3,14 |
| 100 | € 0,05560 | € 5,56 |
| 250 | € 0,04756 | € 11,89 |
| 500 | € 0,04252 | € 21,26 |
| 1 000 | € 0,03826 | € 38,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03277 | € 98,31 |
| 6 000 | € 0,02997 | € 179,82 |
| 9 000 | € 0,02852 | € 256,68 |
| 15 000 | € 0,02689 | € 403,35 |
| 21 000 | € 0,02592 | € 544,32 |
| 30 000 | € 0,02497 | € 749,10 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

