
SMM02040C1822FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C1822FB000TR-ND - Tape & Reel (TR) 749-SMM02040C1822FB000CT-ND - Cut Tape (CT) 749-SMM02040C1822FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C1822FB000 |
Description | SMM0204 50 18K2 1% B0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08500 | € 0,85 |
| 25 | € 0,07120 | € 1,78 |
| 50 | € 0,06280 | € 3,14 |
| 100 | € 0,05560 | € 5,56 |
| 250 | € 0,04756 | € 11,89 |
| 500 | € 0,04252 | € 21,26 |
| 1 000 | € 0,03826 | € 38,26 |
| 5 000 | € 0,03066 | € 153,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02817 | € 281,70 |
| 20 000 | € 0,02606 | € 521,20 |
| 30 000 | € 0,02497 | € 749,10 |
| 50 000 | € 0,02374 | € 1 187,00 |
| 70 000 | € 0,02301 | € 1 610,70 |
| 100 000 | € 0,02229 | € 2 229,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

