



SMM02040C1008FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C1008FB000TR-ND - Tape & Reel (TR) 749-SMM02040C1008FB000CT-ND - Cut Tape (CT) 749-SMM02040C1008FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C1008FB000 |
Description | RES 1 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C1008FB000 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C1008FB000 | Vishay | 11 704 | 749-1877-1-ND | € 0,20000 | Similar |
| SMM02040C1008FB300 | Vishay | 5 334 | 749-1167-1-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,13000 | € 1,30 |
| 25 | € 0,11000 | € 2,75 |
| 50 | € 0,09680 | € 4,84 |
| 100 | € 0,08600 | € 8,60 |
| 250 | € 0,07396 | € 18,49 |
| 500 | € 0,06644 | € 33,22 |
| 1 000 | € 0,06003 | € 60,03 |
| 5 000 | € 0,04861 | € 243,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04487 | € 448,70 |
| 20 000 | € 0,04170 | € 834,00 |
| 30 000 | € 0,04007 | € 1 202,10 |
| 50 000 | € 0,03822 | € 1 911,00 |
| 70 000 | € 0,03713 | € 2 599,10 |
| 100 000 | € 0,03605 | € 3 605,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

