
SMM01020C8069FB300 | |
|---|---|
DigiKey Part Number | 749-SMM01020C8069FB300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM01020C8069FB300 |
Description | SMM0102 50 80R6 1% B3 |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07468 | € 224,04 |
| Unit Price without VAT: | € 0,07468 |
|---|---|
| Unit Price with VAT: | € 0,09111 |

