
MMU01020C2207JB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C2207JB300TR-ND - Tape & Reel (TR) 749-MMU01020C2207JB300CT-ND - Cut Tape (CT) 749-MMU01020C2207JB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C2207JB300 |
Description | MMU 0102-50 5% BL R22 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,17800 | € 1,78 |
| 25 | € 0,15080 | € 3,77 |
| 50 | € 0,13380 | € 6,69 |
| 100 | € 0,11890 | € 11,89 |
| 250 | € 0,10268 | € 25,67 |
| 500 | € 0,09250 | € 46,25 |
| 1 000 | € 0,08384 | € 83,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07270 | € 218,10 |
| 6 000 | € 0,06702 | € 402,12 |
| 9 000 | € 0,06410 | € 576,90 |
| 15 000 | € 0,06080 | € 912,00 |
| 21 000 | € 0,05883 | € 1 235,43 |
| 30 000 | € 0,05690 | € 1 707,00 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

