



MMU01020C1500FB300 | |
|---|---|
DigiKey Part Number | MMU-150CTR-ND - Tape & Reel (TR) MMU-150CCT-ND - Cut Tape (CT) MMU-150CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C1500FB300 |
Description | RES SMD 150 OHM 1% 0.3W 0102 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C1500FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,07200 | € 0,72 |
| 25 | € 0,06720 | € 1,68 |
| 50 | € 0,06360 | € 3,18 |
| 100 | € 0,06010 | € 6,01 |
| 250 | € 0,05572 | € 13,93 |
| 500 | € 0,05274 | € 26,37 |
| 1 000 | € 0,05001 | € 50,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04620 | € 138,60 |
| 6 000 | € 0,04411 | € 264,66 |
| 9 000 | € 0,04300 | € 387,00 |
| 15 000 | € 0,04170 | € 625,50 |
| 21 000 | € 0,04091 | € 859,11 |
| 30 000 | € 0,04012 | € 1 203,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

