MMB02070D7501CB200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: € 0,49777
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: € 0,30353
Datasheet
7.5 kOhms ±0.25% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070D7501CB200

DigiKey Part Number
749-MMB02070D7501CB200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMB02070D7501CB200
Description
MMB 0207-25 0.25% B2 7K5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±0.25% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMB02070D7501BB100Vishay0749-MMB02070D7501BB100TR-ND€ 0,49777Parametric Equivalent
MMB02070D7501BB200Vishay0749-MMB02070D7501BB200TR-ND€ 0,30353Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,24269€ 485,38
Manufacturers Standard Package
Unit Price without VAT:€ 0,24269
Unit Price with VAT:€ 0,29608