MMB02070D3000BB200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: € 0,49777
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: € 0,61376
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: € 0,39057
Datasheet
300 Ohms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070D3000BB200

DigiKey Part Number
749-MMB02070D3000BB200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMB02070D3000BB200
Description
MMB 0207-25 0.1% B2 300R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
300 Ohms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMB02070D3000BB100Vishay0749-MMB02070D3000BB100TR-ND€ 0,49777Parametric Equivalent
MMB02070E3000BB100Vishay0749-MMB02070E3000BB100TR-ND€ 0,61376Parametric Equivalent
MMB02070E3000BB200Vishay0749-MMB02070E3000BB200TR-ND€ 0,39057Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,30353€ 607,06
Manufacturers Standard Package
Unit Price without VAT:€ 0,30353
Unit Price with VAT:€ 0,37031