
MMB02070C5109FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C5109FB200TR-ND - Tape & Reel (TR) 749-MMB02070C5109FB200CT-ND - Cut Tape (CT) 749-MMB02070C5109FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C5109FB200 |
Description | MMB 0207-50 1% B2 51R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19700 | € 1,97 |
| 25 | € 0,16680 | € 4,17 |
| 50 | € 0,14780 | € 7,39 |
| 100 | € 0,13160 | € 13,16 |
| 250 | € 0,11380 | € 28,45 |
| 500 | € 0,10262 | € 51,31 |
| 1 000 | € 0,09311 | € 93,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08503 | € 170,06 |
| 4 000 | € 0,07816 | € 312,64 |
| 6 000 | € 0,07463 | € 447,78 |
| 10 000 | € 0,07064 | € 706,40 |
| 14 000 | € 0,06826 | € 955,64 |
| 20 000 | € 0,06594 | € 1 318,80 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

