24 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070C2402FB200

DigiKey Part Number
749-MMB02070C2402FB200TR-ND - Tape & Reel (TR)
749-MMB02070C2402FB200CT-ND - Cut Tape (CT)
749-MMB02070C2402FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C2402FB200
Description
MMB 0207-50 1% B2 24K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 801
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,19700€ 1,97
25€ 0,16680€ 4,17
50€ 0,14780€ 7,39
100€ 0,13160€ 13,16
250€ 0,11380€ 28,45
500€ 0,10262€ 51,31
1 000€ 0,09311€ 93,11
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,08503€ 170,06
4 000€ 0,07816€ 312,64
6 000€ 0,07463€ 447,78
10 000€ 0,07064€ 706,40
14 000€ 0,06826€ 955,64
20 000€ 0,06594€ 1 318,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820