Parametric Equivalent
Parametric Equivalent




MMA02040C2207JA300 | |
|---|---|
DigiKey Part Number | MMA02040C2207JA300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA02040C2207JA300 |
Description | RES 0.22 OHM 5% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2207JA300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C2207FB000 | Vishay | 0 | MMA02040C2207FB000-ND | € 0,07762 | Parametric Equivalent |
| MMA02040C2207FB002 | Vishay | 0 | MMA02040C2207FB002-ND | € 0,07762 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04056 | € 121,68 |
| Unit Price without VAT: | € 0,04056 |
|---|---|
| Unit Price with VAT: | € 0,04948 |


