Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCU08050C2703FP500 | |
|---|---|
DigiKey Part Number | MCU08050C2703FP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050C2703FP500 |
Description | RES 270K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C2703FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805FRE07270KL | YAGEO | 0 | 13-RT0805FRE07270KLCT-ND | € 0,08000 | Direct |
| ERA-6AEB274V | Panasonic Industry | 32 224 | P270KDACT-ND | € 0,08000 | Upgrade |
| RG2012N-274-B-T5 | Susumu | 0 | RG2012N-274-B-T5-ND | € 0,19461 | Upgrade |
| RG2012N-274-D-T5 | Susumu | 0 | RG2012N-274-D-T5-ND | € 0,10039 | Upgrade |
| RG2012N-274-W-T5 | Susumu | 0 | RG2012N-274-W-T5-ND | € 0,28626 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03674 | € 183,70 |
| Unit Price without VAT: | € 0,03674 |
|---|---|
| Unit Price with VAT: | € 0,04482 |




