Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCU08050C2151FP500 | |
|---|---|
DigiKey Part Number | MCU08050C2151FP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050C2151FP500 |
Description | RES 2.15K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C2151FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D2151BP500 | Vishay | 0 | 231225672152-ND | € 0,09285 | Upgrade |
| MCU08050C2151DP500 | Vishay | 0 | MCU08050C2151DP500-ND | € 0,04125 | Parametric Equivalent |
| RT0805FRE072K15L | YAGEO | 3 056 | 13-RT0805FRE072K15LCT-ND | € 0,08000 | Direct |
| ERA-6AEB2151V | Panasonic Industry | 6 909 | P2.15KDACT-ND | € 0,08000 | Upgrade |
| RG2012N-2151-B-T5 | Susumu | 0 | RG2012N-2151-B-T5-ND | € 0,19461 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03674 | € 183,70 |
| Unit Price without VAT: | € 0,03674 |
|---|---|
| Unit Price with VAT: | € 0,04482 |





