MCT06030D3161BP500 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay
In Stock: 0
Unit Price: € 1,84340
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: € 0,05611
Datasheet

Direct


YAGEO
In Stock: 29 297
Unit Price: € 0,08000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,18129
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,33540
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,23131
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,20817
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,15612
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,69393
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,89054
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,84427
Datasheet
3.16 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D3161BP500

DigiKey Part Number
749-MCT06030D3161BP500TR-ND - Tape & Reel (TR)
749-MCT06030D3161BP500CT-ND - Cut Tape (CT)
749-MCT06030D3161BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D3161BP500
Description
RES 3.16K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D3161BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT0603HE3161BP100Vishay0MCT0603HE3161BP100-ND€ 1,84340Direct
RG1608P-3161-B-T5Susumu0RG1608P-3161-B-T5-ND€ 0,05611Direct
RT0603BRD073K16LYAGEO29 297YAG4544CT-ND€ 0,08000Direct
RG1608N-3161-B-T5Susumu0RG1608N-3161-B-T5-ND€ 0,18129Upgrade
RG1608N-3161-P-T1Susumu0RG1608N-3161-P-T1-ND€ 0,33540Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,08000€ 0,80
25€ 0,07400€ 1,85
50€ 0,06980€ 3,49
100€ 0,06600€ 6,60
250€ 0,06128€ 15,32
500€ 0,05800€ 29,00
1 000€ 0,05501€ 55,01
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04913€ 245,65
10 000€ 0,04704€ 470,40
15 000€ 0,04593€ 688,95
25 000€ 0,04464€ 1 116,00
35 000€ 0,04385€ 1 534,75
50 000€ 0,04307€ 2 153,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980