
AC01000002700JA100 | |
|---|---|
DigiKey Part Number | 749-AC01000002700JA100CT-ND - Cut Tape (CT) 749-AC01000002700JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC01000002700JA100 |
Description | RES 270 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC01000002700JA100 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient 100/ +180ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.169" Dia x 0.433" L (4.30mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,49100 | € 4,91 |
| 25 | € 0,41960 | € 10,49 |
| 50 | € 0,37440 | € 18,72 |
| 100 | € 0,33610 | € 33,61 |
| 250 | € 0,29404 | € 73,51 |
| 500 | € 0,26766 | € 133,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24528 | € 245,28 |
| 2 000 | € 0,22625 | € 452,50 |
| 3 000 | € 0,21648 | € 649,44 |
| 5 000 | € 0,20542 | € 1 027,10 |
| 7 000 | € 0,19883 | € 1 391,81 |
| 10 000 | € 0,19239 | € 1 923,90 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

