Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

VJ1206Y472JXXMP | |
|---|---|
DigiKey Part Number | VJ1206Y472JXXMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y472JXXMP |
Description | CAP CER 4700PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y472JXXMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y472JXAAC | Vishay Vitramon | 4 923 | 720-VJ1206Y472JXAACCT-ND | € 0,37000 | Upgrade |
| VJ1206Y472JXAAP | Vishay Vitramon | 0 | VJ1206Y472JXAAP-ND | € 0,06825 | Upgrade |
| VJ1206Y472JXAMC | Vishay Vitramon | 0 | VJ1206Y472JXAMC-ND | € 0,07096 | Upgrade |
| VJ1206Y472JXAMP | Vishay Vitramon | 0 | VJ1206Y472JXAMP-ND | € 0,06825 | Upgrade |
| VJ1206Y472JXBAC | Vishay Vitramon | 0 | VJ1206Y472JXBAC-ND | € 0,07096 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,09598 | € 959,80 |
| Unit Price without VAT: | € 0,09598 |
|---|---|
| Unit Price with VAT: | € 0,11710 |


