VJ1206A682KXBTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,47620
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,50485
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,37793
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,40240
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,15093
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,16391
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: € 0,09110
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: € 0,08248
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07983
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: € 0,06468
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: € 0,06624
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: € 0,04465
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: € 0,06902
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: € 0,06624
Datasheet
6800 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A682KXBTW1BC

DigiKey Part Number
VJ1206A682KXBTW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A682KXBTW1BC
Description
CAP CER 6800PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A682KXBTW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A682FXBRW1BCVishay Vitramon0VJ1206A682FXBRW1BC-ND€ 0,47620Upgrade
VJ1206A682FXBTW1BCVishay Vitramon0VJ1206A682FXBTW1BC-ND€ 0,50485Upgrade
VJ1206A682GXBRW1BCVishay Vitramon0VJ1206A682GXBRW1BC-ND€ 0,37793Upgrade
VJ1206A682GXBTW1BCVishay Vitramon0VJ1206A682GXBTW1BC-ND€ 0,40240Upgrade
VJ1206A682JXBRW1BCVishay Vitramon0VJ1206A682JXBRW1BC-ND€ 0,15093Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,16391€ 491,73
Manufacturers Standard Package
Unit Price without VAT:€ 0,16391
Unit Price with VAT:€ 0,19997