470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A471JXBMT

DigiKey Part Number
720-VJ1206A471JXBMTTR-ND - Tape & Reel (TR)
720-VJ1206A471JXBMTCT-ND - Cut Tape (CT)
720-VJ1206A471JXBMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A471JXBMT
Description
CAP CER 470PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A471JXBMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A471JXEATVishay Vitramon3 352720-1844-1-ND€ 0,45000Upgrade
VJ1206A471JXBATVishay Vitramon12 239720-VJ1206A471JXBATCT-ND€ 0,32000Parametric Equivalent
C1206C471J1GACTUKEMET5 256399-C1206C471J1GACTUCT-ND€ 0,37000Direct
In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,32000€ 0,32
10€ 0,19000€ 1,90
50€ 0,14020€ 7,01
100€ 0,12480€ 12,48
500€ 0,09870€ 49,35
1 000€ 0,09065€ 90,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,08072€ 242,16
6 000€ 0,07587€ 455,22
9 000€ 0,07344€ 660,96
15 000€ 0,07074€ 1 061,10
21 000€ 0,06916€ 1 452,36
30 000€ 0,06765€ 2 029,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,32000
Unit Price with VAT:€ 0,39040